Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-USB3-AA

DigiKey Part Number
889-2945-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AC-USB3-AA
Description
ADAPTER USB A RCPT TO USB A RCPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
AC-USB3-AA Models
Product Attributes
Filter Similar Products
Category
Convert From (Adapter End)
USB-A (USB TYPE-A), Receptacle
Manufacturer
Amphenol Audio
Convert To (Adapter End)
USB-A (USB TYPE-A), Receptacle
Series
Mounting Type
Panel Mount, Flange
Packaging
Box
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1272,97000 Kč272,97 Kč
10231,88100 Kč2 318,81 Kč
25217,36280 Kč5 434,07 Kč
50206,98560 Kč10 349,28 Kč
100197,10610 Kč19 710,61 Kč
250184,77400 Kč46 193,50 Kč
500175,96408 Kč87 982,04 Kč
1 000167,57580 Kč167 575,80 Kč
Manufacturers Standard Package
Unit Price without VAT:272,97000 Kč
Unit Price with VAT:330,29370 Kč