



AC-HDMI-RR | |
|---|---|
DigiKey Part Number | 889-2943-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC-HDMI-RR |
Description | ADAPTER HDMI RCPT TO HDMI RCPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | AC-HDMI-RR Models |
Category | Convert From (Adapter End) HDMI, Receptacle |
Manufacturer Amphenol Audio | Convert To (Adapter End) HDMI, Receptacle |
Series | Mounting Type Panel Mount, Flange |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,07000 Kč | 226,07 Kč |
| 10 | 192,05800 Kč | 1 920,58 Kč |
| 25 | 180,03320 Kč | 4 500,83 Kč |
| 50 | 171,43640 Kč | 8 571,82 Kč |
| 100 | 163,25270 Kč | 16 325,27 Kč |
| 250 | 153,03684 Kč | 38 259,21 Kč |
| 500 | 145,73906 Kč | 72 869,53 Kč |
| 1 000 | 138,79085 Kč | 138 790,85 Kč |
| Unit Price without VAT: | 226,07000 Kč |
|---|---|
| Unit Price with VAT: | 273,54470 Kč |











