
CP30087 | |
|---|---|
DigiKey Part Number | 4654-CP30087-ND |
Manufacturer | |
Manufacturer Product Number | CP30087 |
Description | DUAL USB3.0 A-A FT METAL CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle (2) To USB-A (USB TYPE-A), Receptacle (2) Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30087 Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle (2) |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle (2) |
Packaging Tray | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,77000 Kč | 512,77 Kč |
| 5 | 446,96400 Kč | 2 234,82 Kč |
| 10 | 423,50900 Kč | 4 235,09 Kč |
| 25 | 396,27440 Kč | 9 906,86 Kč |
| 50 | 378,15300 Kč | 18 907,65 Kč |
| 100 | 361,91310 Kč | 36 191,31 Kč |
| 250 | 342,99896 Kč | 85 749,74 Kč |
| 500 | 330,39220 Kč | 165 196,10 Kč |
| Unit Price without VAT: | 512,77000 Kč |
|---|---|
| Unit Price with VAT: | 620,45170 Kč |











