
CP30088 | |
|---|---|
DigiKey Part Number | 4654-CP30088-ND |
Manufacturer | |
Manufacturer Product Number | CP30088 |
Description | DUAL USB3.0 A-A FT BLACK METAL C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle (2) To USB-A (USB TYPE-A), Receptacle (2) Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30088 Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle (2) |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle (2) |
Packaging Tray | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,48000 Kč | 502,48 Kč |
| 5 | 438,01800 Kč | 2 190,09 Kč |
| 10 | 414,98300 Kč | 4 149,83 Kč |
| 25 | 388,23640 Kč | 9 705,91 Kč |
| 50 | 370,44680 Kč | 18 522,34 Kč |
| 100 | 354,50710 Kč | 35 450,71 Kč |
| 250 | 335,94028 Kč | 83 985,07 Kč |
| 500 | 323,56490 Kč | 161 782,45 Kč |
| Unit Price without VAT: | 502,48000 Kč |
|---|---|
| Unit Price with VAT: | 608,00080 Kč |











