
CP30201X | |
|---|---|
DigiKey Part Number | 4654-CP30201X-ND |
Manufacturer | |
Manufacturer Product Number | CP30201X |
Description | FT USBC F-F 2.5 PLAIN HOLE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30201X Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) USB-C (USB TYPE-C), Receptacle |
Series | Convert To (Adapter End) USB-C (USB TYPE-C), Receptacle |
Packaging Tray | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,91000 Kč | 439,91 Kč |
| 10 | 373,82700 Kč | 3 738,27 Kč |
| 25 | 350,42320 Kč | 8 760,58 Kč |
| 50 | 333,69600 Kč | 16 684,80 Kč |
| 100 | 317,77530 Kč | 31 777,53 Kč |
| 250 | 297,90032 Kč | 74 475,08 Kč |
| 500 | 283,70020 Kč | 141 850,10 Kč |
| Unit Price without VAT: | 439,91000 Kč |
|---|---|
| Unit Price with VAT: | 532,29110 Kč |







