Adapter Connector USB-A (USB TYPE-A), Receptacle (2) To USB-A (USB TYPE-A), Receptacle (2) Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP30086

DigiKey Part Number
4654-CP30086-ND
Manufacturer
Manufacturer Product Number
CP30086
Description
DUAL USB2.0 A-A FT BLACK METAL C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Receptacle (2) To USB-A (USB TYPE-A), Receptacle (2) Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
CP30086 Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
CLIFF Electronic Components Ltd
Convert From (Adapter End)
USB-A (USB TYPE-A), Receptacle (2)
Series
Convert To (Adapter End)
USB-A (USB TYPE-A), Receptacle (2)
Packaging
Tray
Mounting Type
Panel Mount, Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1433,40000 Kč433,40 Kč
5377,08200 Kč1 885,41 Kč
10357,00800 Kč3 570,08 Kč
25333,67520 Kč8 341,88 Kč
50318,16160 Kč15 908,08 Kč
100304,26100 Kč30 426,10 Kč
250288,07324 Kč72 018,31 Kč
500277,28530 Kč138 642,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:433,40000 Kč
Unit Price with VAT:524,41400 Kč