
CP30085 | |
|---|---|
DigiKey Part Number | 4654-CP30085-ND |
Manufacturer | |
Manufacturer Product Number | CP30085 |
Description | DUAL USB2.0 A-A FT METAL CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle (2) To USB-A (USB TYPE-A), Receptacle (2) Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30085 Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle (2) |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle (2) |
Packaging Tray | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,40000 Kč | 433,40 Kč |
| 5 | 377,08200 Kč | 1 885,41 Kč |
| 10 | 357,00800 Kč | 3 570,08 Kč |
| 25 | 333,67520 Kč | 8 341,88 Kč |
| 50 | 318,16160 Kč | 15 908,08 Kč |
| 100 | 304,26100 Kč | 30 426,10 Kč |
| 250 | 288,07324 Kč | 72 018,31 Kč |
| 500 | 277,28530 Kč | 138 642,65 Kč |
| Unit Price without VAT: | 433,40000 Kč |
|---|---|
| Unit Price with VAT: | 524,41400 Kč |






