
ECF504-3DSAA-BLK | |
|---|---|
DigiKey Part Number | 5073-ECF504-3DSAA-BLK-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-3DSAA-BLK |
Description | USB 3.0 DOUBLE STACK ADAPTER COU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle (2) To USB-A (USB TYPE-A), Receptacle (2) Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle (2) | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle (2) | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,54000 Kč | 440,54 Kč |
| 10 | 374,31000 Kč | 3 743,10 Kč |
| 25 | 350,87640 Kč | 8 771,91 Kč |
| 50 | 334,12860 Kč | 16 706,43 Kč |
| 100 | 318,18900 Kč | 31 818,90 Kč |
| 250 | 298,28416 Kč | 74 571,04 Kč |
| 500 | 284,06640 Kč | 142 033,20 Kč |
| Unit Price without VAT: | 440,54000 Kč |
|---|---|
| Unit Price with VAT: | 533,05340 Kč |




