
CP30200GM | |
|---|---|
DigiKey Part Number | 4654-CP30200GM-ND |
Manufacturer | |
Manufacturer Product Number | CP30200GM |
Description | FT METAL HDMI F-F GOLD CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30200GM Models |
Category | Convert From (Adapter End) HDMI, Receptacle |
Manufacturer CLIFF Electronic Components Ltd | Convert To (Adapter End) HDMI, Receptacle |
Packaging Tray | Mounting Type Panel Mount, Flange |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDMIFTV2AG | Amphenol PCD | 51 | 623-HDMIFTV2AG-ND | 116,76000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,11000 Kč | 301,11 Kč |
| 10 | 255,88200 Kč | 2 558,82 Kč |
| 25 | 239,84760 Kč | 5 996,19 Kč |
| 50 | 228,39940 Kč | 11 419,97 Kč |
| 100 | 217,49940 Kč | 21 749,94 Kč |
| 250 | 203,89140 Kč | 50 972,85 Kč |
| 500 | 194,16892 Kč | 97 084,46 Kč |
| 1 000 | 184,91427 Kč | 184 914,27 Kč |
| Unit Price without VAT: | 301,11000 Kč |
|---|---|
| Unit Price with VAT: | 364,34310 Kč |


