


HDMIFTV2AG | |
|---|---|
DigiKey Part Number | 623-HDMIFTV2AG-ND |
Manufacturer | |
Manufacturer Product Number | HDMIFTV2AG |
Description | HDMIFTV SQ FLG RECEPT, A CODE, O |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | HDMIFTV2AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 911,16000 Kč | 2 911,16 Kč |
| 10 | 2 474,69800 Kč | 24 746,98 Kč |
| 25 | 2 319,91800 Kč | 57 997,95 Kč |
| 50 | 2 209,34240 Kč | 110 467,12 Kč |
| Unit Price without VAT: | 2 911,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 522,50360 Kč |











