



BM12B-ZPDSS-TF | |
|---|---|
DigiKey Part Number | 455-BM12B-ZPDSS-TFTR-ND - Tape & Reel (TR) 455-BM12B-ZPDSS-TFCT-ND - Cut Tape (CT) 455-BM12B-ZPDSS-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM12B-ZPDSS-TF |
Description | CONN HEADER SMD 12POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.219" (5.56mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100V |
Mounting Type | Mated Stacking Heights 9.5mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,10300 Kč | 211,03 Kč |
| 100 | 17,92810 Kč | 1 792,81 Kč |
| 500 | 16,00216 Kč | 8 001,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,23804 Kč | 15 238,04 Kč |
| 2 000 | 14,51078 Kč | 29 021,56 Kč |
| 3 000 | 14,10163 Kč | 42 304,89 Kč |
| 5 000 | 13,60276 Kč | 68 013,80 Kč |
| 7 000 | 13,28381 Kč | 92 986,67 Kč |
| 10 000 | 12,95409 Kč | 129 540,90 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |











