12 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
ZPDR-12V-S
ZPDR-12V-S

ZPDR-12V-S

DigiKey Part Number
455-2529-ND
Manufacturer
Manufacturer Product Number
ZPDR-12V-S
Description
CONN RCPT HSG 12POS 1.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-25°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 928
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,62200 Kč76,22 Kč
257,14760 Kč178,69 Kč
506,80340 Kč340,17 Kč
1006,47790 Kč647,79 Kč
2506,07096 Kč1 517,74 Kč
5005,78116 Kč2 890,58 Kč
1 0005,50484 Kč5 504,84 Kč
3 0005,09397 Kč15 281,91 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč