
SZPD-002T-P0.3 | |
|---|---|
DigiKey Part Number | 455-2539TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZPD-002T-P0.3 |
Description | CONN SOCKET 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 0,45353 Kč | 7 256,48 Kč |
| 32 000 | 0,43186 Kč | 13 819,52 Kč |
| 48 000 | 0,41968 Kč | 20 144,64 Kč |
| 80 000 | 0,40481 Kč | 32 384,80 Kč |
| 112 000 | 0,39532 Kč | 44 275,84 Kč |
| 160 000 | 0,38549 Kč | 61 678,40 Kč |
| Unit Price without VAT: | 0,45353 Kč |
|---|---|
| Unit Price with VAT: | 0,54877 Kč |



















