



ZPDR-30V-S | |
|---|---|
DigiKey Part Number | 455-2538-ND |
Manufacturer | |
Manufacturer Product Number | ZPDR-30V-S |
Description | CONN RCPT HSG 30POS 1.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 25 | 7,81120 Kč | 195,28 Kč |
| 50 | 7,43740 Kč | 371,87 Kč |
| 100 | 7,08260 Kč | 708,26 Kč |
| 250 | 6,63788 Kč | 1 659,47 Kč |
| 500 | 6,32040 Kč | 3 160,20 Kč |
| 1 000 | 6,01845 Kč | 6 018,45 Kč |
| 2 500 | 5,64141 Kč | 14 103,52 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |







