
SZPD-002T-P0.3 | |
|---|---|
DigiKey Part Number | 455-2539-100-ND |
Manufacturer | |
Manufacturer Product Number | SZPD-002T-P0.3 |
Description | CONN SOCKET 24-28AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,95540 Kč | 95,54 Kč |
| Unit Price without VAT: | 0,95540 Kč |
|---|---|
| Unit Price with VAT: | 1,15603 Kč |










