



ZPDR-14V-S | |
|---|---|
DigiKey Part Number | 455-2530-ND |
Manufacturer | |
Manufacturer Product Number | ZPDR-14V-S |
Description | CONN RCPT HSG 14POS 1.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 7,23160 Kč | 180,79 Kč |
| 50 | 6,88320 Kč | 344,16 Kč |
| 100 | 6,55350 Kč | 655,35 Kč |
| 250 | 6,14316 Kč | 1 535,79 Kč |
| 500 | 5,84920 Kč | 2 924,60 Kč |
| 1 000 | 5,56972 Kč | 5 569,72 Kč |
| 3 000 | 5,15403 Kč | 15 462,09 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |










