
78156 SL005 | |
|---|---|
DigiKey Part Number | 78156SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78156 SL005 |
Description | MULTI-PAIR 12COND 28AWG 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 12 (6 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/40 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.186" (4.72mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 074,06000 Kč | 12 074,06 Kč |
| 2 | 11 478,55500 Kč | 22 957,11 Kč |
| 3 | 11 141,54000 Kč | 33 424,62 Kč |
| 5 | 10 728,29800 Kč | 53 641,49 Kč |
| 7 | 10 462,88286 Kč | 73 240,18 Kč |
| 10 | 10 187,18000 Kč | 101 871,80 Kč |
| Unit Price without VAT: | 12 074,06000 Kč |
|---|---|
| Unit Price with VAT: | 14 609,61260 Kč |









