
78152 SL005 | |
|---|---|
DigiKey Part Number | 78152-100-ND |
Manufacturer | |
Manufacturer Product Number | 78152 SL005 |
Description | MULTI-PAIR 4CON 28AWG SLATE 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/40 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.136" (3.45mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 877,47000 Kč | 6 877,47 Kč |
| 2 | 6 540,66500 Kč | 13 081,33 Kč |
| 3 | 6 350,07667 Kč | 19 050,23 Kč |
| 5 | 6 116,42400 Kč | 30 582,12 Kč |
| 7 | 5 966,34143 Kč | 41 764,39 Kč |
| 10 | 5 810,48300 Kč | 58 104,83 Kč |
| Unit Price without VAT: | 6 877,47000 Kč |
|---|---|
| Unit Price with VAT: | 8 321,73870 Kč |








