
78204 SL005 | |
|---|---|
DigiKey Part Number | 78204SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78204 SL005 |
Description | MULTI-PAIR 8CON 28AWG SLATE 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/40 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.177" (4.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 177,01000 Kč | 14 177,01 Kč |
| 2 | 13 476,30500 Kč | 26 952,61 Kč |
| 3 | 13 079,72333 Kč | 39 239,17 Kč |
| 5 | 12 593,42400 Kč | 62 967,12 Kč |
| 7 | 12 281,13000 Kč | 85 967,91 Kč |
| 10 | 11 956,63900 Kč | 119 566,39 Kč |
| Unit Price without VAT: | 14 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 17 154,18210 Kč |




