7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Qualtek Power Cords

212013-01

DigiKey Part Number
Q124-ND
Manufacturer
Manufacturer Product Number
212013-01
Description
CORD 16AWG 5-15P - 320-C13 7.50'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
7.50' (2.29m)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
13A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 356
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1182,68000 Kč182,68 Kč
10155,21700 Kč1 552,17 Kč
25145,49080 Kč3 637,27 Kč
50138,54060 Kč6 927,03 Kč
100131,92620 Kč13 192,62 Kč
250123,67068 Kč30 917,67 Kč
500122,64092 Kč61 320,46 Kč
Manufacturers Standard Package
Unit Price without VAT:182,68000 Kč
Unit Price with VAT:221,04280 Kč
Alternate Length
CRD 14AWG NEMA5-15P - 320C13 10'
In-Stock: 1396
Unit Price: 300,90000 Kč