6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Qualtek Power Cords

312024-01

DigiKey Part Number
Q988-ND
Manufacturer
Manufacturer Product Number
312024-01
Description
CORD 18AWG 5-15P - 320-C13 6.56'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
6.56' (2.00m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
SJT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 751
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1183,31000 Kč183,31 Kč
10155,76300 Kč1 557,63 Kč
25146,01160 Kč3 650,29 Kč
75135,11507 Kč10 133,63 Kč
150128,66733 Kč19 300,10 Kč
300122,52823 Kč36 758,47 Kč
525117,78838 Kč61 838,90 Kč
1 050112,17271 Kč117 781,35 Kč
Manufacturers Standard Package
Unit Price without VAT:183,31000 Kč
Unit Price with VAT:221,80510 Kč