
TRH70A360-01E03 VI | |
|---|---|
DigiKey Part Number | 2034-TRH70A360-01E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRH70A360-01E03 VI |
Description | AC/DC DESKTOP ADAPTER 36V 72W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36V 72 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 36V | |
Current - Output (Max) | 2A | |
Power (Watts) | 72 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) | |
Approval Agency | CE, cULus, FCC, GS, PSE, TUV | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,19000 Kč | 593,19 Kč |
| 5 | 545,48600 Kč | 2 727,43 Kč |
| 10 | 526,12600 Kč | 5 261,26 Kč |
| 25 | 501,60040 Kč | 12 540,01 Kč |
| 50 | 483,81080 Kč | 24 190,54 Kč |
| 100 | 466,65120 Kč | 46 665,12 Kč |
| 250 | 444,89640 Kč | 111 224,10 Kč |
| Unit Price without VAT: | 593,19000 Kč |
|---|---|
| Unit Price with VAT: | 717,75990 Kč |



