
TRH50A120-11E01 VI | |
|---|---|
DigiKey Part Number | 2034-3886-ND |
Manufacturer | |
Manufacturer Product Number | TRH50A120-11E01 VI |
Description | AC/DC DESKTOP ADAPTER 12V 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 50 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 28.35" (720mm) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) | |
Approval Agency | CE, cULus, FCC, GS, NEMKO, PSE, TUV | |
Weight | 0.662 lb (300.28 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,39000 Kč | 538,39 Kč |
| 5 | 495,09000 Kč | 2 475,45 Kč |
| 10 | 477,53700 Kč | 4 775,37 Kč |
| 25 | 455,27040 Kč | 11 381,76 Kč |
| 50 | 439,12280 Kč | 21 956,14 Kč |
| 100 | 423,54650 Kč | 42 354,65 Kč |
| 250 | 403,80244 Kč | 100 950,61 Kč |
| 500 | 389,48014 Kč | 194 740,07 Kč |
| Unit Price without VAT: | 538,39000 Kč |
|---|---|
| Unit Price with VAT: | 651,45190 Kč |



