212004-01 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Qualtek
In Stock: 5 464
Unit Price: 5,59000 Kč
Datasheet
7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Qualtek Power Cords

212004-01

DigiKey Part Number
Q347-ND
Manufacturer
Manufacturer Product Number
212004-01
Description
CORD 18AWG 5-15P - 320-C13 7.50'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
7.50' (2.29m)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SVT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
312003-01Qualtek5 464Q125-ND5,59000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,91000 Kč136,91 Kč
10116,26600 Kč1 162,66 Kč
25108,97960 Kč2 724,49 Kč
50103,77640 Kč5 188,82 Kč
10098,82080 Kč9 882,08 Kč
30091,45050 Kč27 435,15 Kč
50088,21512 Kč44 107,56 Kč
1 00084,00838 Kč84 008,38 Kč
2 50078,75518 Kč196 887,95 Kč
Manufacturers Standard Package
Unit Price without VAT:136,91000 Kč
Unit Price with VAT:165,66110 Kč