3.28' (1.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.28' (1.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Qualtek Power Cords

319002-T01

DigiKey Part Number
Q345-ND
Manufacturer
Manufacturer Product Number
319002-T01
Description
CORD 18AWG 320C14 - C13 3.28'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
3.28' (1.00m)
Packaging
Bulk
Approval Agency Marking
CB, CEBEC, CSA, DEMKO, FIMKO, IMQ, KEMA, NEMKO, OVE, SAA, SEMKO, SEV, UL, VDE
Part Status
Active
Approved Countries
Australia, Austria, Belgium, Canada, Denmark, Finland, Germany, Italy, Netherlands, New Zealand, Norway, Sweden, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C14
Voltage Rating
250VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
H05VV-F, SJT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 611
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,67000 Kč127,67 Kč
10108,51800 Kč1 085,18 Kč
25101,71440 Kč2 542,86 Kč
5096,85120 Kč4 842,56 Kč
12590,78696 Kč11 348,37 Kč
25086,45380 Kč21 613,45 Kč
50082,90766 Kč41 453,83 Kč
Manufacturers Standard Package
Unit Price without VAT:127,67000 Kč
Unit Price with VAT:154,48070 Kč