Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange
710W-00/03
710W-00/03

710W-00/03

DigiKey Part Number
Q223-ND
Manufacturer
Manufacturer Product Number
710W-00/03
Description
PWR ENT RCPT IEC320-2-2F PNL QC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Qualtek
Filter Type
Unfiltered - Commercial
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Flange
Part Status
Active
Termination
Quick Connect - 0.250" (6.3mm)
Connector Style
IEC 320-2-2/F
Panel Cutout Dimensions
Rectangular - 32.50mm x 25.00mm
Connector Type
Receptacle, Female Sockets
Approval Agency
CCC, CSA, TUV, UL
Current Rating - Appliance Inlet
10A
Base Product Number
Voltage Rating - Appliance Inlet
250VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 390
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,11000 Kč27,11 Kč
1023,02400 Kč230,24 Kč
2521,57280 Kč539,32 Kč
5020,53840 Kč1 026,92 Kč
10019,55830 Kč1 955,83 Kč
30018,09770 Kč5 429,31 Kč
50017,45648 Kč8 728,24 Kč
1 00016,62288 Kč16 622,88 Kč
2 50015,58240 Kč38 956,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,11000 Kč
Unit Price with VAT:32,80310 Kč