



6600.4315 | |
|---|---|
DigiKey Part Number | 486-1023-ND |
Manufacturer | |
Manufacturer Product Number | 6600.4315 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6600.4315 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Light Pipe |
Connector Style IEC 320-2-2/F | Panel Cutout Dimensions Rectangular - 32.50mm x 24.80mm |
Connector Type Receptacle, Female Sockets | Panel Thickness 0.059" (1.50mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP30 |
Number of Positions 3 | Approval Agency CCC, cULus, ENEC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 716W-15/15 | Qualtek | 88 | Q261-ND | 27,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 Kč | 42,55 Kč |
| 10 | 36,14300 Kč | 361,43 Kč |
| 25 | 33,86920 Kč | 846,73 Kč |
| 50 | 32,25100 Kč | 1 612,55 Kč |
| 100 | 30,70760 Kč | 3 070,76 Kč |
| 250 | 28,78392 Kč | 7 195,98 Kč |
| 500 | 27,40996 Kč | 13 704,98 Kč |
| 1 000 | 26,10191 Kč | 26 101,91 Kč |
| 2 500 | 24,46859 Kč | 61 171,47 Kč |
| Unit Price without VAT: | 42,55000 Kč |
|---|---|
| Unit Price with VAT: | 51,48550 Kč |











