Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange
4721
4721

4721

DigiKey Part Number
486-1024-ND
Manufacturer
Manufacturer Product Number
4721
Description
PWR ENT RCPT IEC320-2-2F PNL QC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
4721 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Flange
Packaging
Bulk
Termination
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Features
Shuttered
Connector Style
IEC 320-2-2/F
Panel Cutout Dimensions
Rectangular - 32.50mm x 24.80mm
Connector Type
Receptacle, Female Sockets
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
10A
Ingress Protection
IP30
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CCC, cURus, VDE
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 622
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,18000 Kč131,18 Kč
10111,47300 Kč1 114,73 Kč
25104,49440 Kč2 612,36 Kč
5099,50160 Kč4 975,08 Kč
10094,75070 Kč9 475,07 Kč
30087,68417 Kč26 305,25 Kč
50084,58198 Kč42 290,99 Kč
1 00080,54832 Kč80 548,32 Kč
2 50075,51176 Kč188 779,40 Kč
Manufacturers Standard Package
Unit Price without VAT:131,18000 Kč
Unit Price with VAT:158,72780 Kč