



716W-15/15 | |
|---|---|
DigiKey Part Number | Q261-ND |
Manufacturer | |
Manufacturer Product Number | 716W-15/15 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 716W-15/15 Models |
Category | Number of Positions 3 |
Manufacturer Qualtek | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-2-2/F | Panel Cutout Dimensions Rectangular - 32.60mm x 25.30mm |
Connector Type Receptacle, Female Sockets | Panel Thickness 0.059" (1.50mm) |
Current Rating - Appliance Inlet 10A | Approval Agency CCC, CSA, TUV, UL |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 716W-X2/03 | Qualtek | 9 131 | Q226-ND | 1,11000 Kč | Parametric Equivalent |
| 6600.4315 | SCHURTER Inc. | 27 715 | 486-1023-ND | 1,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 10 | 23,48300 Kč | 234,83 Kč |
| 25 | 22,00680 Kč | 550,17 Kč |
| 50 | 20,95140 Kč | 1 047,57 Kč |
| 100 | 19,94830 Kč | 1 994,83 Kč |
| 300 | 18,45920 Kč | 5 537,76 Kč |
| 500 | 17,80560 Kč | 8 902,80 Kč |
| 1 000 | 16,95531 Kč | 16 955,31 Kč |
| 2 500 | 15,89406 Kč | 39 735,15 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |












