1.67' (508.0mm) Power Cord Black IEC 320-C14 To Cable SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.67' (508.0mm) Power Cord Black IEC 320-C14 To Cable SVT
Qualtek Power Cords

317001-01

DigiKey Part Number
Q993-ND
Manufacturer
Manufacturer Product Number
317001-01
Description
CRD 18AWG IEC320-C14 - CBL 1.67'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.67' (508.0mm) Power Cord Black IEC 320-C14 To Cable SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
1.67' (508.0mm)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Leads
Color
Black
1st Connector
IEC 320-C14
Voltage Rating
125VAC
2nd Connector
Cable
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SVT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 048
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,92000 Kč90,92 Kč
1077,16800 Kč771,68 Kč
2572,33400 Kč1 808,35 Kč
5068,87340 Kč3 443,67 Kč
10065,58520 Kč6 558,52 Kč
30060,69193 Kč18 207,58 Kč
50058,54368 Kč29 271,84 Kč
1 00055,75116 Kč55 751,16 Kč
2 50052,26410 Kč130 660,25 Kč
Manufacturers Standard Package
Unit Price without VAT:90,92000 Kč
Unit Price with VAT:110,01320 Kč