
7051051F00(R) | |
|---|---|
DigiKey Part Number | 1939-1029-ND |
Manufacturer | |
Manufacturer Product Number | 7051051F00(R) |
Description | CORD IEC320/C14 SJT16/3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black IEC 320-C14 To Cable SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 1.00' (304.8mm) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector IEC 320-C14 | Voltage Rating 250VAC |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 59,99100 Kč | 599,91 Kč |
| 25 | 56,23280 Kč | 1 405,82 Kč |
| 50 | 53,54500 Kč | 2 677,25 Kč |
| 200 | 48,55160 Kč | 9 710,32 Kč |
| 400 | 46,23393 Kč | 18 493,57 Kč |
| 600 | 44,93047 Kč | 26 958,28 Kč |
| 1 000 | 43,34071 Kč | 43 340,71 Kč |
| 2 600 | 40,51734 Kč | 105 345,08 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |







