Cable Assembly Rectangular 03 pos Socket to IEC 320-C14 0.20' (60.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1410070M6MLX5(R)

DigiKey Part Number
1939-C1410070M6MLX5(R)-ND
Manufacturer
Manufacturer Product Number
C1410070M6MLX5(R)
Description
CBL ASSY 3P SKT-IEC 320 0.2"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Rectangular 03 pos Socket to IEC 320-C14 0.20' (60.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.20' (60.0mm)
Manufacturer
GlobTek, Inc.
Cable Type
Round
Packaging
Box
Color
Black
Part Status
Active
Shielding
Unshielded
Connector Type
Rectangular 03 pos Socket to IEC 320-C14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1410070M6MLX3(R)GlobTek, Inc.71939-C1410070M6MLX3(R)-ND95,12000 KčParametric Equivalent
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
195,12000 Kč95,12 Kč
1080,82100 Kč808,21 Kč
2575,74400 Kč1 893,60 Kč
5072,12400 Kč3 606,20 Kč
10068,68030 Kč6 868,03 Kč
30063,55673 Kč19 067,02 Kč
50061,30744 Kč30 653,72 Kč
1 00058,38305 Kč58 383,05 Kč
2 50054,73171 Kč136 829,27 Kč
Manufacturers Standard Package
Unit Price without VAT:95,12000 Kč
Unit Price with VAT:115,09520 Kč