
IO-C14SP-63 | |
|---|---|
DigiKey Part Number | 1937-IO-C14SP-63-ND |
Manufacturer | |
Manufacturer Product Number | IO-C14SP-63 |
Description | IEC C14 SCREW ON PANEL MOUNT W. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | IO-C14SP-63 Models |
Category | Number of Positions 3 |
Manufacturer IO Audio Technologies | Filter Type Unfiltered - Commercial |
Packaging Bulk | Accomodates a Fuse No |
Part Status Active | Mounting Type Panel Mount, Flange |
Connector Style IEC 320-C14 | Termination Quick Connect - 0.250" (6.3mm) |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Rectangular - 27.50mm x 19.50mm |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency UL |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 34,05900 Kč | 340,59 Kč |
| 25 | 31,91680 Kč | 797,92 Kč |
| 50 | 30,39260 Kč | 1 519,63 Kč |
| 100 | 28,93940 Kč | 2 893,94 Kč |
| 250 | 27,12604 Kč | 6 781,51 Kč |
| 500 | 25,83048 Kč | 12 915,24 Kč |
| 1 000 | 24,59769 Kč | 24 597,69 Kč |
| 2 500 | 23,05849 Kč | 57 646,22 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |











