
IO-C14 | |
|---|---|
DigiKey Part Number | 1937-IO-C14-ND |
Manufacturer | |
Manufacturer Product Number | IO-C14 |
Description | IEC C14 CABLE CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Male Blades IEC 320-C14 Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | IO-C14 Models |
Category | Number of Positions 3 |
Manufacturer IO Audio Technologies | Filter Type Unfiltered - Commercial |
Packaging Bulk | Accomodates a Fuse No |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Connector Style IEC 320-C14 | Termination Screw |
Connector Type Plug, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency UL |
Voltage Rating - Appliance Inlet 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 101,98700 Kč | 1 019,87 Kč |
| 25 | 95,59960 Kč | 2 389,99 Kč |
| 50 | 91,03060 Kč | 4 551,53 Kč |
| 100 | 86,68390 Kč | 8 668,39 Kč |
| 250 | 81,25808 Kč | 20 314,52 Kč |
| 500 | 77,38098 Kč | 38 690,49 Kč |
| 1 000 | 73,69059 Kč | 73 690,59 Kč |
| 2 500 | 69,08208 Kč | 172 705,20 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |










