
R-331(B202) | |
|---|---|
DigiKey Part Number | 5410-R-331(B202)-ND |
Manufacturer | Rich Bay |
Manufacturer Product Number | R-331(B202) |
Description | PWR ENT PLUG IEC320-C14 STR SCRW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Male Blades IEC 320-C14 Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rich Bay | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Plug, Male Blades | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Material Flammability Rating | UL94 V-0 | |
Approval Agency | cULus, ENEC, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 60,99900 Kč | 609,99 Kč |
| 25 | 57,17320 Kč | 1 429,33 Kč |
| 50 | 54,43520 Kč | 2 721,76 Kč |
| 100 | 51,83780 Kč | 5 183,78 Kč |
| 250 | 48,59020 Kč | 12 147,55 Kč |
| 500 | 46,27120 Kč | 23 135,60 Kč |
| 1 000 | 44,06388 Kč | 44 063,88 Kč |
| 2 500 | 41,30760 Kč | 103 269,00 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |





