



4782.0100 | |
|---|---|
DigiKey Part Number | 486-1107-ND |
Manufacturer | |
Manufacturer Product Number | 4782.0100 |
Description | PWR ENT PLUG IEC320-C13 STR SCRW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 4782.0100 Models |
Category | Voltage Rating - Appliance Inlet 250VAC |
Manufacturer SCHURTER Inc. | Number of Positions 3 |
Series | Filter Type Unfiltered - Commercial |
Packaging Bulk | Accomodates a Fuse No |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Connector Style IEC 320-C13 | Termination Screw |
Connector Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency CCC, cULus, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-122-073 | SCHURTER Inc. | 124 | 486-3-122-073-ND | 187,30000 Kč | Parametric Equivalent |
| 3-122-074 | SCHURTER Inc. | 169 | 486-3-122-074-ND | 187,30000 Kč | Parametric Equivalent |
| 3-122-076 | SCHURTER Inc. | 101 | 486-3-122-076-ND | 213,76000 Kč | Parametric Equivalent |
| CL1918 | CLIFF Electronic Components Ltd | 163 | 4654-CL1918-ND | 155,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 144,08800 Kč | 1 440,88 Kč |
| 25 | 135,05080 Kč | 3 376,27 Kč |
| 50 | 128,60020 Kč | 6 430,01 Kč |
| 100 | 122,46030 Kč | 12 246,03 Kč |
| 300 | 113,32900 Kč | 33 998,70 Kč |
| 500 | 109,32062 Kč | 54 660,31 Kč |
| 1 000 | 104,10808 Kč | 104 108,08 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |











