
3-148-521 | |
|---|---|
DigiKey Part Number | 486-3-148-521-ND |
Manufacturer | |
Manufacturer Product Number | 3-148-521 |
Description | 4782 CONNECTOR REWIREABLE 10A C1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer SCHURTER Inc. | Filter Type Unfiltered - Commercial |
Series | Switch Features No Breaker/Switch |
Packaging Box | Accomodates a Fuse No |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Connector Style IEC 320-C13 | Termination Screw |
Connector Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency CCC, cULus, ENEC, PSE |
Voltage Rating - Appliance Inlet 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 10 | 113,91400 Kč | 1 139,14 Kč |
| 25 | 106,77080 Kč | 2 669,27 Kč |
| 50 | 101,67240 Kč | 5 083,62 Kč |
| 100 | 96,81550 Kč | 9 681,55 Kč |
| 300 | 89,59637 Kč | 26 878,91 Kč |
| 500 | 86,42608 Kč | 43 213,04 Kč |
| 1 000 | 82,30460 Kč | 82 304,60 Kč |
| 2 500 | 77,15824 Kč | 192 895,60 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |





