
R-332(B202) | |
|---|---|
DigiKey Part Number | 5410-R-332(B202)-ND |
Manufacturer | Rich Bay |
Manufacturer Product Number | R-332(B202) |
Description | PWR ENT PLUG IEC320-C13 STR SCRW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Rich Bay | Switch Features No Breaker/Switch |
Packaging Bulk | Accomodates a Fuse No |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Connector Style IEC 320-C13 | Termination Screw |
Connector Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Approval Agency cULus, ENEC, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 69,16700 Kč | 691,67 Kč |
| 25 | 64,82520 Kč | 1 620,63 Kč |
| 50 | 61,72160 Kč | 3 086,08 Kč |
| 100 | 58,77550 Kč | 5 877,55 Kč |
| 250 | 55,09456 Kč | 13 773,64 Kč |
| 500 | 52,46476 Kč | 26 232,38 Kč |
| 1 000 | 49,96243 Kč | 49 962,43 Kč |
| 2 500 | 46,83713 Kč | 117 092,83 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |







