
3-148-520 | |
|---|---|
DigiKey Part Number | 486-3-148-520-ND |
Manufacturer | |
Manufacturer Product Number | 3-148-520 |
Description | 4782 CONNECTOR REWIREABLE 10A C1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C13 | |
Connector Type | Plug, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, cULus, ENEC, PSE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 10 | 113,91400 Kč | 1 139,14 Kč |
| 25 | 106,77080 Kč | 2 669,27 Kč |
| 50 | 101,67240 Kč | 5 083,62 Kč |
| 100 | 96,81550 Kč | 9 681,55 Kč |
| 300 | 89,59637 Kč | 26 878,91 Kč |
| 500 | 86,42608 Kč | 43 213,04 Kč |
| 1 000 | 82,30460 Kč | 82 304,60 Kč |
| 2 500 | 77,15824 Kč | 192 895,60 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |






