




3-122-073 | |
|---|---|
DigiKey Part Number | 486-3-122-073-ND |
Manufacturer | |
Manufacturer Product Number | 3-122-073 |
Description | PWR ENT PLUG IEC320-C13 STR SCRW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C13 | |
Connector Type | Plug, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, cURus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,30000 Kč | 187,30 Kč |
| 10 | 159,10200 Kč | 1 591,02 Kč |
| 25 | 149,13600 Kč | 3 728,40 Kč |
| 50 | 142,01780 Kč | 7 100,89 Kč |
| 100 | 135,23760 Kč | 13 523,76 Kč |
| 250 | 126,77332 Kč | 31 693,33 Kč |
| 500 | 120,72716 Kč | 60 363,58 Kč |
| 1 000 | 114,97077 Kč | 114 970,77 Kč |
| Unit Price without VAT: | 187,30000 Kč |
|---|---|
| Unit Price with VAT: | 226,63300 Kč |








