Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line), Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line), Right Angle
4300.0609
4300.0609

4300.0609

DigiKey Part Number
486-1962-ND
Manufacturer
Manufacturer Product Number
4300.0609
Description
PWR ENT PLUG IEC320-C13 R/A SCRW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C13
Connector Type
Plug, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Screw
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-2
Ingress Protection
-
Approval Agency
CSA, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 848
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1280,74000 Kč280,74 Kč
10238,64200 Kč2 386,42 Kč
45214,60422 Kč9 657,19 Kč
90204,36189 Kč18 392,57 Kč
135198,60222 Kč26 811,30 Kč
270189,12978 Kč51 065,04 Kč
540180,11152 Kč97 260,22 Kč
1 035172,04118 Kč178 062,62 Kč
Manufacturers Standard Package
Unit Price without VAT:280,74000 Kč
Unit Price with VAT:339,69540 Kč