
ACM-C3-ITA-LC | |
|---|---|
DigiKey Part Number | 5073-ACM-C3-ITA-LC-ND |
Manufacturer | |
Manufacturer Product Number | ACM-C3-ITA-LC |
Description | AC PEM C13 IN-LINE SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C13 | |
Connector Type | Plug, Female Sockets | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Screw | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,25000 $ | 20,25 $ |
| 10 | 17,20700 $ | 172,07 $ |
| 25 | 16,12960 $ | 403,24 $ |
| 50 | 15,35980 $ | 767,99 $ |
| 100 | 14,62710 $ | 1 462,71 $ |
| 250 | 13,71216 $ | 3 428,04 $ |
| 500 | 13,05848 $ | 6 529,24 $ |
| Unit Price without VAT: | 20,25000 $ |
|---|---|
| Unit Price with VAT: | 24,50250 $ |


