Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FSD78-8-D | |
|---|---|
DigiKey Part Number | 298-10287-ND |
Manufacturer | |
Manufacturer Product Number | FSD78-8-D |
Description | CONN FERRULE DIN 16AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size 16 AWG (1.50mm²) |
Series | Length - Overall 14.50mm |
Packaging Bag | Length - Pin 8.00mm |
Part Status Active | Color Black |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSD78-8-2KD0 | Panduit Corp | 19 670 | 298-10753-ND | 0,18000 Kč | Parametric Equivalent |
| FSD78-8-DSL0 | Panduit Corp | 0 | 298-10748-ND | 0,13084 Kč | Parametric Equivalent |
| FSD78-8-K | Panduit Corp | 6 910 | 298-FSD78-8-KCT-ND | 0,36000 Kč | Parametric Equivalent |
| FSDX78-8-D | Panduit Corp | 332 | 298-10757-ND | 0,15000 Kč | Parametric Equivalent |
| 1-966067-2 | WEE | 0 | 5831-1-966067-2-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 7,67680 Kč | 191,92 Kč |
| 50 | 7,50880 Kč | 375,44 Kč |
| 100 | 7,34930 Kč | 734,93 Kč |
| 250 | 7,14184 Kč | 1 785,46 Kč |
| 500 | 6,98814 Kč | 3 494,07 Kč |
| 1 000 | 6,83737 Kč | 6 837,37 Kč |
| 2 500 | 6,64326 Kč | 16 608,15 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

























