
1241003-1 | |
|---|---|
DigiKey Part Number | 17-1241003-1TR-ND - Tape & Reel (TR) 17-1241003-1CT-ND - Cut Tape (CT) 17-1241003-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1241003-1 |
Description | CONN FERRULE DIN 16AWG BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 1241003-1 Models |
Category | Style DIN |
Manufacturer TE Connectivity AMP Connectors | Size 16 AWG (1.50mm²) |
Series | Length - Overall 14.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Length - Pin 8.00mm |
Part Status Active | Color Black |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 25 | 2,81120 Kč | 70,28 Kč |
| 50 | 2,67780 Kč | 133,89 Kč |
| 100 | 2,54850 Kč | 254,85 Kč |
| 250 | 2,38836 Kč | 597,09 Kč |
| 500 | 2,27450 Kč | 1 137,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,23070 Kč | 2 230,70 Kč |
| 2 000 | 2,12403 Kč | 4 248,06 Kč |
| 3 000 | 2,06407 Kč | 6 192,21 Kč |
| 5 000 | 1,99095 Kč | 9 954,75 Kč |
| 7 000 | 1,94421 Kč | 13 609,47 Kč |
| 10 000 | 1,89585 Kč | 18 958,50 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |


