Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

216-204

DigiKey Part Number
2946-216-204-ND
Manufacturer
Manufacturer Product Number
216-204
Description
FERRULE; SLEEVE FOR 1.5 MM / AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
16 AWG (1.50mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116 583
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,22100 Kč42,21 Kč
253,95600 Kč98,90 Kč
503,76700 Kč188,35 Kč
1003,58650 Kč358,65 Kč
2503,36220 Kč840,55 Kč
5003,20094 Kč1 600,47 Kč
1 0003,04807 Kč3 048,07 Kč
3 0002,82045 Kč8 461,35 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč