
FSD80-8-D | |
|---|---|
DigiKey Part Number | 298-10289-ND |
Manufacturer | |
Manufacturer Product Number | FSD80-8-D |
Description | CONN FERRULE DIN 14AWG BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size 14 AWG (2.50mm²) |
Series | Length - Overall 15.00mm |
Packaging Bag | Length - Pin 8.00mm |
Part Status Active | Color Blue |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSD80-8-DK | Panduit Corp | 2 544 | 298-FSD80-8-DKCT-ND | 9,45000 Kč | Parametric Equivalent |
| FSD80-8-KD6 | Panduit Corp | 748 | 298-FSD80-8-KD6CT-ND | 4,20000 Kč | Parametric Equivalent |
| 1181025 | American Electrical Inc. | 63 828 | 288-1024-ND | 3,15000 Kč | Parametric Equivalent |
| 1241004-1 | TE Connectivity AMP Connectors | 5 173 | 17-1241004-1CT-ND | 4,83000 Kč | Parametric Equivalent |
| 216-206 | WAGO Corporation | 18 105 | 2946-216-206-ND | 5,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 25 | 8,22280 Kč | 205,57 Kč |
| 50 | 8,04640 Kč | 402,32 Kč |
| 100 | 7,87220 Kč | 787,22 Kč |
| 250 | 7,65000 Kč | 1 912,50 Kč |
| 500 | 7,48536 Kč | 3 742,68 Kč |
| 1 000 | 7,32410 Kč | 7 324,10 Kč |
| 2 500 | 7,11606 Kč | 17 790,15 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |














