
S050X075VA1Y | |
|---|---|
DigiKey Part Number | 298-18666-ND |
Manufacturer | |
Manufacturer Product Number | S050X075VA1Y |
Description | LABEL SELF LAMINATING WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.50" x 0.75" (12.7mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" x 0.75" (12.7mm x 19.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,01677 Kč | 5 083,85 Kč |
| 10 000 | 0,99491 Kč | 9 949,10 Kč |
| 15 000 | 0,98231 Kč | 14 734,65 Kč |
| 25 000 | 0,96669 Kč | 24 167,25 Kč |
| 35 000 | 0,95652 Kč | 33 478,20 Kč |
| 50 000 | 0,94586 Kč | 47 293,00 Kč |
| Unit Price without VAT: | 1,01677 Kč |
|---|---|
| Unit Price with VAT: | 1,23029 Kč |






















