
S050X150VATY | |
|---|---|
DigiKey Part Number | 298-18675-ND |
Manufacturer | |
Manufacturer Product Number | S050X150VATY |
Description | LABEL SELF LAMINATING WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.50" x 1.50" (12.7mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" x 1.50" (12.7mm x 38.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,86226 Kč | 4 311,30 Kč |
| 10 000 | 0,84370 Kč | 8 437,00 Kč |
| 15 000 | 0,83305 Kč | 12 495,75 Kč |
| 25 000 | 0,81980 Kč | 20 495,00 Kč |
| 35 000 | 0,81118 Kč | 28 391,30 Kč |
| 50 000 | 0,80214 Kč | 40 107,00 Kč |
| Unit Price without VAT: | 0,86226 Kč |
|---|---|
| Unit Price with VAT: | 1,04333 Kč |





