Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS22-M

DigiKey Part Number
298-9987-ND
Manufacturer
Manufacturer Product Number
BS22-M
Description
CONN SPLICE 22-26 AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
Panduit Corp
Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Base Product Number
Terminal Type
Butt Splice, Inline, Individual Openings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49 444
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
107,70600 Kč77,06 Kč
257,50040 Kč187,51 Kč
507,33680 Kč366,84 Kč
1007,17920 Kč717,92 Kč
2506,97552 Kč1 743,88 Kč
5006,82560 Kč3 412,80 Kč
1 0006,67862 Kč6 678,62 Kč
3 0006,45178 Kč19 355,34 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč