Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS18-M

DigiKey Part Number
298-9985-ND
Manufacturer
Manufacturer Product Number
BS18-M
Description
CONN SPLICE 18-22 AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
Panduit Corp
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Brazed Seam, Serrated Mating Area
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 135
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
106,17300 Kč61,73 Kč
256,00560 Kč150,14 Kč
505,87520 Kč293,76 Kč
1005,74930 Kč574,93 Kč
2505,58548 Kč1 396,37 Kč
5005,46578 Kč2 732,89 Kč
1 0005,34798 Kč5 347,98 Kč
3 0005,16656 Kč15 499,68 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč